Part Details for CC0201MRX6S6BB224 by YAGEO Corporation
Overview of CC0201MRX6S6BB224 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX6S6BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5774
|
Newark | Cap, 0.22Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S6BB224 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
67AK3182
|
Newark | Cap, 0.22Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S6BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38760 |
|
$0.0480 / $0.0830 | Buy Now |
DISTI #
13-CC0201MRX6S6BB224CT-ND
|
DigiKey | CAP CER 0.22UF 10V X6S 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
27950 In Stock |
|
$0.0221 / $0.1900 | Buy Now |
DISTI #
603-CC201MRX6S6BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0201 20% RoHS: Compliant | 52530 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | 0.22 F 20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0226 / $0.0249 | Buy Now |
Part Details for CC0201MRX6S6BB224
CC0201MRX6S6BB224 CAD Models
CC0201MRX6S6BB224 Part Data Attributes
|
CC0201MRX6S6BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX6S6BB224
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX6S6BB224
This table gives cross-reference parts and alternative options found for CC0201MRX6S6BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX6S6BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL063SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX6S6BB224 vs MSASL063SC6224MFNA01 |
GRM033C81A224ME01W | Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | CC0201MRX6S6BB224 vs GRM033C81A224ME01W |
GRM033C81A224ME01J | Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | CC0201MRX6S6BB224 vs GRM033C81A224ME01J |