Part Details for CC0201MRX6S5BB474 by YAGEO Corporation
Overview of CC0201MRX6S5BB474 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CC0201MRX6S5BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3181
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S5BB474 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15752 |
|
$0.1980 | Buy Now |
DISTI #
90AJ5773
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S5BB474 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-CC0201MRX6S5BB474CT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X6S 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
74356 In Stock |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
CC0201MRX6S5BB474
|
Avnet Americas | Capacitor Multilayer Ceramic 0.47uF 6.3V X6S ±20% 0201 105°C Paper T/R - Tape and Reel (Alt: CC0201MRX6S5BB474) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC201MRX6S5BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X6S 0201 20% RoHS: Compliant | 72535 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
CC0201MRX6S5BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X6S 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CC0201MRX6S5BB474
|
Avnet Abacus | Capacitor Multilayer Ceramic 0.47uF 6.3V X6S �20% 0201 105�C Paper T/R (Alt: CC0201MRX6S5BB474) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201MRX6S5BB474
CC0201MRX6S5BB474 CAD Models
CC0201MRX6S5BB474 Part Data Attributes
|
CC0201MRX6S5BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX6S5BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |