Part Details for CC0201MRX6S4BB105 by YAGEO Corporation
Overview of CC0201MRX6S4BB105 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX6S4BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7852
|
Newark | Cap, 1Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S4BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14480 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
90AJ5770
|
Newark | Cap, 1Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S4BB105 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
13-CC0201MRX6S4BB105CT-ND
|
DigiKey | CAP CER 1UF 4V X6S 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
35797 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
CC0201MRX6S4BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX6S4BB105) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
603-CC201MRX6S4BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0201 20% HI CV RoHS: Compliant | 59145 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
KKH1827
|
Rutronik | KC 1,0µF 0201 20% 4,0V X6S RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 105000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0103 / $0.0105 | Buy Now |
DISTI #
CC0201MRX6S4BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: CC0201MRX6S4BB105) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201MRX6S4BB105
CC0201MRX6S4BB105 CAD Models
CC0201MRX6S4BB105 Part Data Attributes
|
CC0201MRX6S4BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX6S4BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX6S4BB105
This table gives cross-reference parts and alternative options found for CC0201MRX6S4BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX6S4BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X6S4R0-105MNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201MRX6S4BB105 vs C0201X6S4R0-105MNP |