Part Details for CC0201MRX5R5BB224 by YAGEO Corporation
Overview of CC0201MRX5R5BB224 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX5R5BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7083
|
Newark | Cap, 0.22Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB224 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0140 | Buy Now |
DISTI #
40AJ6280
|
Newark | Cap, 0.22Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB224 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29500 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
76T5311
|
Newark | Mlcc- Capacitance 224 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB224 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1412-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70060 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
CC0201MRX5R5BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R5BB224) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC201MRX5R5BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0201 20% RoHS: Compliant | 23737 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
E02:0323_04166376
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2410 | Europe - 2580000 |
|
$0.0028 / $0.0074 | Buy Now |
DISTI #
V36:1790_07127295
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2201 | Americas - 150000 |
|
$0.0015 / $0.0030 | Buy Now |
DISTI #
V72:2272_07127295
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2049 Container: Cut Strips | Americas - 4157 |
|
$0.0034 / $0.0510 | Buy Now |
|
Future Electronics | 0201 0.22 uF 6.3 V ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 750000Reel |
|
$0.0033 / $0.0039 | Buy Now |
Part Details for CC0201MRX5R5BB224
CC0201MRX5R5BB224 CAD Models
CC0201MRX5R5BB224 Part Data Attributes
|
CC0201MRX5R5BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX5R5BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX5R5BB224
This table gives cross-reference parts and alternative options found for CC0201MRX5R5BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R5BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR50J224MH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201MRX5R5BB224 vs KGM03AR50J224MH |
CMC-6R3/224MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201MRX5R5BB224 vs CMC-6R3/224MX50201T13F |
MSASJ063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX5R5BB224 vs MSASJ063SB5224MFNA01 |
GMC02X5R224M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | Cal-Chip Electronics | CC0201MRX5R5BB224 vs GMC02X5R224M6R3NTD |
JMK063BJ224MP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX5R5BB224 vs JMK063BJ224MP-T |
V224M0201X5R6R3NJT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | CC0201MRX5R5BB224 vs V224M0201X5R6R3NJT |