Part Details for CC0201MRX5R5BB105 by YAGEO Corporation
Overview of CC0201MRX5R5BB105 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX5R5BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7082
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB105 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.0050 | Buy Now |
DISTI #
40AJ6279
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB105 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120320 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
76AK4221
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201MRX5R5BB105 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now |
DISTI #
76T5310
|
Newark | Mlcc- Capacitance 105 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB105 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1613-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
409476 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CC0201MRX5R5BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R5BB105) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
603-CC201MRX5R5BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 20% HI CV RoHS: Compliant | 241260 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166375
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2411 | Europe - 540000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_07128422
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2133 Container: Cut Strips | Americas - 3449 |
|
$0.0066 / $0.0528 | Buy Now |
|
Future Electronics | 0201 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 585000Reel |
|
$0.0032 / $0.0039 | Buy Now |
Part Details for CC0201MRX5R5BB105
CC0201MRX5R5BB105 CAD Models
CC0201MRX5R5BB105 Part Data Attributes
|
CC0201MRX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX5R5BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX5R5BB105
This table gives cross-reference parts and alternative options found for CC0201MRX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R105MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201MRX5R5BB105 vs C0603X5R105MCTS |
CS0603X5R105M6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CC0201MRX5R5BB105 vs CS0603X5R105M6R3NR |
MLASJ063AB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX5R5BB105 vs MLASJ063AB5105MFNA01 |
885012104011 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CC0201MRX5R5BB105 vs 885012104011 |
GMC02X5R105M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | CC0201MRX5R5BB105 vs GMC02X5R105M6R3NTD |