Part Details for CC0201MRX5R5BB104 by YAGEO Corporation
Overview of CC0201MRX5R5BB104 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX5R5BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9964
|
Newark | Capacitor, 0.1Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R5BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13500 |
|
$0.0140 / $0.0310 | Buy Now |
DISTI #
80AK7695
|
Newark | Capacitor, 0.1Uf, X5R, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0201MRX5R5BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-3700-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82862 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0201MRX5R5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
603-CC201MRX5R5BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 20% RoHS: Compliant | 37333 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now |
DISTI #
CC0201MRX5R5BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
DISTI #
CC0201MRX5R5BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: CC0201MRX5R5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 100nF 6.3VDC ±20% X5R | 0 |
|
$0.0030 / $0.0039 | RFQ |
Part Details for CC0201MRX5R5BB104
CC0201MRX5R5BB104 CAD Models
CC0201MRX5R5BB104 Part Data Attributes
|
CC0201MRX5R5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX5R5BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX5R5BB104
This table gives cross-reference parts and alternative options found for CC0201MRX5R5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR50J104MN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201MRX5R5BB104 vs KGM03AR50J104MN |
MSASJ063SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX5R5BB104 vs MSASJ063SB5104MFNA01 |
GMC02X5R104M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Cal-Chip Electronics | CC0201MRX5R5BB104 vs GMC02X5R104M6R3NTD |
885012104003 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CC0201MRX5R5BB104 vs 885012104003 |
KGM03AR50J104MH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201MRX5R5BB104 vs KGM03AR50J104MH |
CMC-6R3/104MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201MRX5R5BB104 vs CMC-6R3/104MX50201T13F |
0201X104M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201MRX5R5BB104 vs 0201X104M6R3NT |