Part Details for CC0201KRX7R9BB471 by YAGEO Corporation
Overview of CC0201KRX7R9BB471 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R9BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0967
|
Newark | Cap, 470Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7275 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
90AJ5768
|
Newark | Mlcc Capacitor, 470Pf, 50V, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB471 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
76AK4220
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201KRX7R9BB471 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
65R7367
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 470 Pf, - 10%, X7R, 50 V, 0201 [0603 Metric] |Yageo CC0201KRX7R9BB471 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3699-1-ND
|
DigiKey | CAP CER 470PF 50V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286142 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201KRX7R9BB471) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R9BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0201 10% RoHS: Compliant | 34100 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784737
|
Arrow Electronics | Cap Ceramic 470pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2336 | Europe - 120000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
V36:1790_07126696
|
Arrow Electronics | Cap Ceramic 470pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2210 | Americas - 90000 |
|
$0.0014 | Buy Now |
DISTI #
V72:2272_07126696
|
Arrow Electronics | Cap Ceramic 470pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 Container: Cut Strips | Americas - 32266 |
|
$0.0017 / $0.0540 | Buy Now |
Part Details for CC0201KRX7R9BB471
CC0201KRX7R9BB471 CAD Models
CC0201KRX7R9BB471 Part Data Attributes
|
CC0201KRX7R9BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R9BB471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R9BB471
This table gives cross-reference parts and alternative options found for CC0201KRX7R9BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R9BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201Y471KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CC0201KRX7R9BB471 vs VJ0201Y471KXACW1BC |
KGM03AR71H471KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R9BB471 vs KGM03AR71H471KH |
MSASU063SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R9BB471 vs MSASU063SB7471KFNA01 |