Part Details for CC0201KRX7R9BB101 by YAGEO Corporation
Overview of CC0201KRX7R9BB101 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R9BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6277
|
Newark | Cap, 100Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18630 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
69AH7080
|
Newark | Cap, 100Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0040 | Buy Now |
DISTI #
65R7357
|
Newark | Mlcc- Capacitance 101 Rohs Compliant: Yes |Yageo CC0201KRX7R9BB101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4218
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201KRX7R9BB101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-1401-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52902 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R9BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 10 V, ± 20%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R9BB101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R9BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0201 10% RoHS: Compliant | 41505 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784639
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2345 | Europe - 390000 |
|
$0.0014 / $0.0024 | Buy Now |
DISTI #
V72:2272_07126692
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2103 Container: Cut Strips | Americas - 196 |
|
$0.0030 / $0.0568 | Buy Now |
|
Future Electronics | 0201 100 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 60000Reel |
|
$0.0018 / $0.0022 | Buy Now |
Part Details for CC0201KRX7R9BB101
CC0201KRX7R9BB101 CAD Models
CC0201KRX7R9BB101 Part Data Attributes
|
CC0201KRX7R9BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R9BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R9BB101
This table gives cross-reference parts and alternative options found for CC0201KRX7R9BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R9BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R101K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R9BB101 vs GMC02X7R101K50NT |
02012R101K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R9BB101 vs 02012R101K9B20D |
MLASU063SB7101KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R9BB101 vs MLASU063SB7101KFNA01 |
NMC0201X7R101K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201KRX7R9BB101 vs NMC0201X7R101K50TRPLPF |
KGM03AR71H101KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R9BB101 vs KGM03AR71H101KN |
AC0201KRX7R9BB101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201KRX7R9BB101 vs AC0201KRX7R9BB101 |
02012R101K9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R9BB101 vs 02012R101K9B30D |
KGM03AR71H101KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R9BB101 vs KGM03AR71H101KH |
C0603X7R1H101KB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0001uF, SURFACE MOUNT, 0201, CHIP | TDK Corporation | CC0201KRX7R9BB101 vs C0603X7R1H101KB |
223858855609 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R9BB101 vs 223858855609 |