Part Details for CC0201KRX7R8BB271 by YAGEO Corporation
Overview of CC0201KRX7R8BB271 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R8BB271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8943
|
Newark | Capacitor, 270Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB271 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
13-CC0201KRX7R8BB271CT-ND
|
DigiKey | CAP CER 270PF 25V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R8BB271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 4 V, ? 20%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R8BB271) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0201KRX7R8BB27
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 270pF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | MLCC - 0201 25V 270 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks Container: Reel | 150000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
CC0201KRX7R8BB271
|
Avnet Abacus | (Alt: CC0201KRX7R8BB271) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 120000 |
|
$0.0016 / $0.0017 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 270pF 25VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KRX7R8BB271
CC0201KRX7R8BB271 CAD Models
CC0201KRX7R8BB271 Part Data Attributes
|
CC0201KRX7R8BB271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R8BB271
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0201KRX7R8BB271
This table gives cross-reference parts and alternative options found for CC0201KRX7R8BB271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R8BB271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC01KTB250271 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | CC0201KRX7R8BB271 vs MC01KTB250271 |