-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5764
|
Newark | Mlcc Capacitor, 1000Pf, 25V, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB102 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 29980 |
|
$0.0030 | Buy Now |
DISTI #
09AK0963
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16468 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
311-1397-1-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51446 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R8BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.001 uF, 50 V, ± 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R8BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201KRX7R8BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0201 10% RoHS: Compliant | 10780 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126654
|
Arrow Electronics | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1915 Container: Cut Strips | Americas - 7924 |
|
$0.0014 / $0.0540 | Buy Now |
|
Future Electronics | 0201 1 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 1020000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
32728908
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 1915 | Americas - 7924 |
|
$0.0014 / $0.0023 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.001 uF, SURFACE MOUNT, 0201 | 134 |
|
$0.0080 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.001 uF, SURFACE MOUNT, 0201 | 149 |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KRX7R8BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R8BB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KRX7R8BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R8BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R102K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R8BB102 vs GMC02X7R102K25NT |
MMAST063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R8BB102 vs MMAST063SB7102KFCA18 |
MBAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R8BB102 vs MBAST063SB7102KFCA01 |
0201X102K250SNT- | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | CC0201KRX7R8BB102 vs 0201X102K250SNT- |
C0201X7R250-102KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB102 vs C0201X7R250-102KPE |
C0603X7R102KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | CC0201KRX7R8BB102 vs C0603X7R102KFTS |
MMAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R8BB102 vs MMAST063SB7102KFCA01 |
KGM03AR71E102KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R8BB102 vs KGM03AR71E102KH |
C0201X7R250-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB102 vs C0201X7R250-102KPU |
0201X102K250SNT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | Capax Technologies Inc | CC0201KRX7R8BB102 vs 0201X102K250SNT |