Part Details for CC0201KRX7R8BB101 by YAGEO Corporation
Overview of CC0201KRX7R8BB101 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R8BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7074
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
DISTI #
40AJ6274
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19130 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
311-1605-1-ND
|
DigiKey | CAP CER 100PF 25V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77644 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R8BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R8BB101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R8BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 100pF X7R 0201 10% RoHS: Compliant | 38629 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_14675855
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2250 | Americas - 15000 |
|
$0.0022 | Buy Now |
DISTI #
V72:2272_14675855
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1917 Container: Cut Strips | Americas - 13844 |
|
$0.0028 / $0.0480 | Buy Now |
|
Future Electronics | 0201 100 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
DISTI #
32914650
|
Verical | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Date Code: 1917 | Americas - 13844 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
CC0201KRX7R8BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 100pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 26505000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
Part Details for CC0201KRX7R8BB101
CC0201KRX7R8BB101 CAD Models
CC0201KRX7R8BB101 Part Data Attributes
|
CC0201KRX7R8BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R8BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R8BB101
This table gives cross-reference parts and alternative options found for CC0201KRX7R8BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R8BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063B7101KP-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | CC0201KRX7R8BB101 vs TMK063B7101KP-F |
C0603X7R1E101K | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0201KRX7R8BB101 vs C0603X7R1E101K |
KGM03AR71E101KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R8BB101 vs KGM03AR71E101KN |
C0201X7R250-101KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB101 vs C0201X7R250-101KPU |
02013C101KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R8BB101 vs 02013C101KA79A |
C0201X7R250-101KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB101 vs C0201X7R250-101KGU |
C0201X7R250-101KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB101 vs C0201X7R250-101KPE |
CM03X7R101K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX7R8BB101 vs CM03X7R101K25AH |
GMC02X7R101K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R8BB101 vs GMC02X7R101K25NT |
C0201X7R250-101KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R8BB101 vs C0201X7R250-101KGE |