Part Details for CC0201KRX7R7BB682 by YAGEO Corporation
Overview of CC0201KRX7R7BB682 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8935
|
Newark | Capacitor, 6800Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB682 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0140 / $0.0530 | Buy Now |
DISTI #
80AK7679
|
Newark | Capacitor, 6800Pf, X7R, 0201, Capacitance:6800Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX7R7BB682 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0201KRX7R7BB682CT-ND
|
DigiKey | CAP CER 6800PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40875 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 25 V, ± 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB682) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R7BB682
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0201 10% RoHS: Compliant | 28995 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126634
|
Arrow Electronics | Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1646 Container: Cut Strips | Americas - 24716 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | 0201 6800 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
CC0201KRX7R7BB682
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0043 | Buy Now |
DISTI #
CC0201KRX7R7BB682
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 25 V, � 10%, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201KRX7R7BB682) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 165000 |
|
$0.0015 / $0.0016 | Buy Now |
Part Details for CC0201KRX7R7BB682
CC0201KRX7R7BB682 CAD Models
CC0201KRX7R7BB682 Part Data Attributes
|
CC0201KRX7R7BB682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB682
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R7BB682
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE063SB7682KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB682 vs MSASE063SB7682KFNA01 |
GMC02X7R682K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R7BB682 vs GMC02X7R682K16NT |
02012R682K7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R7BB682 vs 02012R682K7B20D |
KGM03AR71C682KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R7BB682 vs KGM03AR71C682KH |
223878815634 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R7BB682 vs 223878815634 |
223878855634 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R7BB682 vs 223878855634 |
CMC-016/682KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R7BB682 vs CMC-016/682KX0201T13F |
02012R682K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R7BB682 vs 02012R682K7B30D |