-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6273
|
Newark | Cap, 4700Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB472 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11485 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
65R7347
|
Newark | Capacitor, 4700Pf, X7R, 16V, 0201, Capacitance:4700Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX7R7BB472 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
69AH7073
|
Newark | Cap, 4700Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB472 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
76AK4212
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201KRX7R7BB472 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-3697-1-ND
|
DigiKey | CAP CER 4700PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
346658 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB472) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R7BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0201 10% RoHS: Compliant | 38828 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784542
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | Europe - 165000 |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
V72:2272_07126633
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1832 Container: Cut Strips | Americas - 12598 |
|
$0.0016 / $0.0510 | Buy Now |
|
Future Electronics | 0201 4700 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 45000Reel |
|
$0.0014 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KRX7R7BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB472 vs C0201X7R160-472KGU |
C0201X7R160-472KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB472 vs C0201X7R160-472KPE |
MSASE063SB7472KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB472 vs MSASE063SB7472KFNA01 |
C0201X7R160-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB472 vs C0201X7R160-472KPU |
C0603X7R472KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX7R7BB472 vs C0603X7R472KETS |
GMC02X7R472K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX7R7BB472 vs GMC02X7R472K16NT |
CMC-016/472KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R7BB472 vs CMC-016/472KX0201T13F |
MLASE063SB7472KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB472 vs MLASE063SB7472KFNA01 |
C0603X7R1C472K | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0201KRX7R7BB472 vs C0603X7R1C472K |
MT03B472K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX7R7BB472 vs MT03B472K160CT |