Part Details for CC0201KRX7R7BB471 by YAGEO Corporation
Overview of CC0201KRX7R7BB471 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8933
|
Newark | Capacitor, 470Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0090 / $0.0220 | Buy Now |
DISTI #
311-1603-1-ND
|
DigiKey | CAP CER 470PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14618 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB471) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R7BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 470pF X7R 0201 10% RoHS: Compliant | 17130 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166370
|
Arrow Electronics | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2310 | Europe - 60000 |
|
$0.0023 / $0.0037 | Buy Now |
DISTI #
V72:2272_07126632
|
Arrow Electronics | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 14333 |
|
$0.0016 / $0.0430 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 470pF 16V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
67569180
|
Verical | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2310 | Americas - 60000 |
|
$0.0023 / $0.0037 | Buy Now |
DISTI #
37044068
|
Verical | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Date Code: 1851 | Americas - 14333 |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
CC0201KRX7R7BB471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 470pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0032 / $0.0037 | Buy Now |
Part Details for CC0201KRX7R7BB471
CC0201KRX7R7BB471 CAD Models
CC0201KRX7R7BB471 Part Data Attributes
|
CC0201KRX7R7BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R7BB471
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B471K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R7BB471 vs 0201B471K160CB |
C0201X7R160-471KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB471 vs C0201X7R160-471KPU |
CM03X7R471K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R7BB471 vs CM03X7R471K16AH |
KGM03AR71C471KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R7BB471 vs KGM03AR71C471KN |
TDCD160W471K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Johanson Dielectrics Inc | CC0201KRX7R7BB471 vs TDCD160W471K1GV001T |
MCASE063SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB471 vs MCASE063SB7471KFCA01 |
CM03X7R471K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R7BB471 vs CM03X7R471K16AN |
0201B471K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R7BB471 vs 0201B471K160C |
NMC0201X7R471K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201KRX7R7BB471 vs NMC0201X7R471K16TRPLPF |
MBASE063SB7471KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB471 vs MBASE063SB7471KFCA18 |