Part Details for CC0201KRX7R7BB222 by YAGEO Corporation
Overview of CC0201KRX7R7BB222 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5763
|
Newark | Mlcc Capacitor, 2200Pf, 16V, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB222 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0040 | Buy Now |
DISTI #
09AK0962
|
Newark | Cap, 2200Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB222 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13625 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
65R7343
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 2200 Pf, - 10%, X7R, 16 V, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo CC0201KRX7R7BB222 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4210
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201KRX7R7BB222 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-1602-1-ND
|
DigiKey | CAP CER 2200PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324152 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB222) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R7BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0201 10% RoHS: Compliant | 67327 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126630
|
Arrow Electronics | Cap Ceramic 0.0022uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1180 |
|
$0.0025 / $0.0209 | Buy Now |
|
Future Electronics | 0201 2.2 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 30000 |
|
$0.0022 / $0.0225 | Buy Now |
Part Details for CC0201KRX7R7BB222
CC0201KRX7R7BB222 CAD Models
CC0201KRX7R7BB222 Part Data Attributes
|
CC0201KRX7R7BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R7BB222
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MBASE063SB7222KFCA18 |
C0201X7R160-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB222 vs C0201X7R160-222KPE |
MCASE063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MCASE063SB7222KFCA01 |
C0201X7R160-222KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB222 vs C0201X7R160-222KGU |
MMASE063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MMASE063SB7222KFCA18 |
MLASE063SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MLASE063SB7222KFNA01 |
MMASE063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MMASE063SB7222KFCA01 |
MCASE063SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB222 vs MCASE063SB7222KFCA1J |
KGM03AR71C222KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R7BB222 vs KGM03AR71C222KH |
02012R222K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201KRX7R7BB222 vs 02012R222K7B30D |