Part Details for CC0201KRX7R7BB181 by YAGEO Corporation
Overview of CC0201KRX7R7BB181 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8927
|
Newark | Capacitor, 180Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB181 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0250 | Buy Now |
DISTI #
13-CC0201KRX7R7BB181CT-ND
|
DigiKey | CAP CER 180PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
43820 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB181
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB181) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC0201KRX7R7BB18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 180pF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | 0201 180 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 375000Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
CC0201KRX7R7BB181
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 180pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
CC0201KRX7R7BB181
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 25 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX7R7BB181) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 300000 |
|
$0.0017 / $0.0019 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 180pF 16VDC ±10% X7R | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201KRX7R7BB181
CC0201KRX7R7BB181 CAD Models
CC0201KRX7R7BB181 Part Data Attributes
|
CC0201KRX7R7BB181
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB181
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |