Part Details for CC0201KRX7R7BB152 by YAGEO Corporation
Overview of CC0201KRX7R7BB152 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1600-1-ND
|
DigiKey | CAP CER 1500PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22779 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB152) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R7BB152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X7R 0201 10% RoHS: Compliant | 31648 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784269
|
Arrow Electronics | Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | Europe - 345000 |
|
$0.0024 / $0.0026 | Buy Now |
DISTI #
V72:2272_07126688
|
Arrow Electronics | Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1840 Container: Cut Strips | Americas - 18054 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | 0201 1.5 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
35208325
|
Verical | Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 345000 |
|
$0.0024 / $0.0026 | Buy Now |
DISTI #
30664067
|
Verical | Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6251 Package Multiple: 1 Date Code: 1840 | Americas - 18054 |
|
$0.0011 | Buy Now |
DISTI #
CC0201KRX7R7BB152
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
CC0201KRX7R7BB152
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB152) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0201KRX7R7BB152
CC0201KRX7R7BB152 CAD Models
CC0201KRX7R7BB152 Part Data Attributes
|
CC0201KRX7R7BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB152
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R7BB152
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-152KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB152 vs C0201X7R160-152KGE |
MT03B152K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX7R7BB152 vs MT03B152K160CT |
C0201X7R160-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB152 vs C0201X7R160-152KPE |
MCASE063SB7152KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB152 vs MCASE063SB7152KFCA1J |
MCASE063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB152 vs MCASE063SB7152KFCA01 |
MBASE063SB7152KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB152 vs MBASE063SB7152KFCA18 |
MMASE063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB152 vs MMASE063SB7152KFCA01 |
C0201X7R160-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB152 vs C0201X7R160-152KPU |
CMC-016/152KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R7BB152 vs CMC-016/152KX0201T13F |
GMC02X7R152K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Cal-Chip Electronics | CC0201KRX7R7BB152 vs GMC02X7R152K16NTD |