Part Details for CC0201KRX7R7BB101 by YAGEO Corporation
Overview of CC0201KRX7R7BB101 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R7BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8925
|
Newark | Capacitor, 100Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14850 |
|
$0.0100 / $0.0250 | Buy Now |
DISTI #
80AK7671
|
Newark | Capacitor, 100Pf, X7R, 0201, Capacitance:100Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0201KRX7R7BB101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0201KRX7R7BB101CT-ND
|
DigiKey | CAP CER 100PF 16V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
29799 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R7BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R7BB101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC0201KRX77BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF X7R 0201 10% RoHS: Compliant | 16156 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | CC0201KRX7R7BB101 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0012 | Buy Now |
DISTI #
CC0201KRX7R7BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
CC0201KRX7R7BB101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 16 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201KRX7R7BB101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 100pF 16VDC ±10% X7R | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for CC0201KRX7R7BB101
CC0201KRX7R7BB101 CAD Models
CC0201KRX7R7BB101 Part Data Attributes
|
CC0201KRX7R7BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R7BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R7BB101
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R101K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201KRX7R7BB101 vs NMC0201X7R101K16TRPLPF |
0201YC101KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R7BB101 vs 0201YC101KA77A |
CM03X7R101K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX7R7BB101 vs CM03X7R101K16AT |
CM03X7R101K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX7R7BB101 vs CM03X7R101K16AT |
CMC-016/101KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R7BB101 vs CMC-016/101KX0201T13F |
KGM03AR71C101KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R7BB101 vs KGM03AR71C101KH |
C0201X7R160-101KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201KRX7R7BB101 vs C0201X7R160-101KGU |
0201B101K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX7R7BB101 vs 0201B101K160CB |
MMASE063SB7101KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB101 vs MMASE063SB7101KFCA01 |
MBASE063SB7101KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB101 vs MBASE063SB7101KFCA18 |