-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7066
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R5BB104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
13-CC0201KRX7R5BB104CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 | Buy Now |
DISTI #
603-CC0201KRX7R5BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | MLCC 0.1UF 6.3V 10% 0201 X7R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 120000Reel |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
69064736
|
Verical | Cap Ceramic 0.1uF 6.3V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Date Code: 2311 | Americas - 5300 |
|
$0.0062 / $0.0068 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
DISTI #
CC0201KRX7R5BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0072 / $0.0081 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
CC0201KRX7R5BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX7R5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KRX7R5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R5BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KRX7R5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/104KX0201TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX7R5BB104 vs CMC-6R3/104KX0201TF |
GMC02X7R104K6R3NTLF | CAP,CERAMIC,100NF,6.3VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | Cal-Chip Electronics | CC0201KRX7R5BB104 vs GMC02X7R104K6R3NTLF |
KGM03AR70J104KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX7R5BB104 vs KGM03AR70J104KH |