Part Details for CC0201KRX6S8BB104 by YAGEO Corporation
Overview of CC0201KRX6S8BB104 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX6S8BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5762
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S8BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
09AK0961
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S8BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6300 |
|
$0.0440 / $0.0750 | Buy Now |
DISTI #
13-CC0201KRX6S8BB104CT-ND
|
DigiKey | CAP CER 0.1UF 25V X6S 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4590 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
603-CC201KRX6S8BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X6S 0201 10% RoHS: Compliant | 12350 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | 0.1 F 10% 25V Ceramic Capacitor X6S 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0166 / $0.0183 | Buy Now |
DISTI #
CC0201KRX6S8BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X6S, 0201 [0603 Metric] (Alt: CC0201KRX6S8BB104) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.0151 / $0.0161 | Buy Now |
Part Details for CC0201KRX6S8BB104
CC0201KRX6S8BB104 CAD Models
CC0201KRX6S8BB104 Part Data Attributes
|
CC0201KRX6S8BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX6S8BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |