Part Details for CC0201KRX6S7BB104 by YAGEO Corporation
Overview of CC0201KRX6S7BB104 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX6S7BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5761
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S7BB104 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
09AK0960
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S7BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4080 |
|
$0.0330 / $0.0560 | Buy Now |
DISTI #
13-CC0201KRX6S7BB104CT-ND
|
DigiKey | CAP CER 0.1UF 16V X6S 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98760 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
CC0201KRX6S7BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX6S7BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0201X6S7BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0201 10% RoHS: Compliant | 67179 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
CC0201KRX6S7BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0191 / $0.0207 | Buy Now |
DISTI #
CC0201KRX6S7BB104
|
Avnet Abacus | (Alt: CC0201KRX6S7BB104) RoHS: Compliant Min Qty: 10500 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201KRX6S7BB104
CC0201KRX6S7BB104 CAD Models
CC0201KRX6S7BB104 Part Data Attributes
|
CC0201KRX6S7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX6S7BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX6S7BB104
This table gives cross-reference parts and alternative options found for CC0201KRX6S7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX6S7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE063AC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX6S7BB104 vs MLASE063AC6104KFNA01 |
0201S104K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX6S7BB104 vs 0201S104K160CG |
GRT033C81C104KE01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX6S7BB104 vs GRT033C81C104KE01J |
GRT033C81C104KE01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX6S7BB104 vs GRT033C81C104KE01W |
EMK063AC6104KP-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 16V, ±10%, X6S, 0201 (0603 mm), 0.005"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201KRX6S7BB104 vs EMK063AC6104KP-F |
C0603X6S1C104K030BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201KRX6S7BB104 vs C0603X6S1C104K030BC |
0201S104K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0201KRX6S7BB104 vs 0201S104K160CT |
GRM033C81C104KE14D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX6S7BB104 vs GRM033C81C104KE14D |
C0201X6S160-104KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201KRX6S7BB104 vs C0201X6S160-104KNP |
MSASE063AC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX6S7BB104 vs MSASE063AC6104KFNA01 |