There are no models available for this part yet.
Overview of CC0201KRX5R9BB101 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0201KRX5R9BB101 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC0201KRX5R9BB101
|
Avnet Abacus | CC0201KRX5R9BB101 (Alt: CC0201KRX5R9BB101) RoHS: Compliant Min Qty: 10500 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CC0201KRX5R9BB101 by YAGEO Corporation
Part Data Attributes for CC0201KRX5R9BB101 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CC0201KRX5R9BB101
This table gives cross-reference parts and alternative options found for CC0201KRX5R9BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R9BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012B101K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | YAGEO Corporation | CC0201KRX5R9BB101 vs 02012B101K9B20D |
C0603X5R1H101KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TDK Corporation | CC0201KRX5R9BB101 vs C0603X5R1H101KB |
SCM04D101KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Surge Components Inc | CC0201KRX5R9BB101 vs SCM04D101KBND |
C0603X5R1H101KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201KRX5R9BB101 vs C0603X5R1H101KT |
MA0201XF101K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | MERITEK Electronics Corporation | CC0201KRX5R9BB101 vs MA0201XF101K500 |
0201X5R101K50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Synton-Tech Corp | CC0201KRX5R9BB101 vs 0201X5R101K50V |
SCM04D101KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Surge Components Inc | CC0201KRX5R9BB101 vs SCM04D101KBNC |
VJ0201G101KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CC0201KRX5R9BB101 vs VJ0201G101KXACW1BC |
CMC-050/101KX50201T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Tecate Group | CC0201KRX5R9BB101 vs CMC-050/101KX50201T |
CMC-050/101KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R9BB101 vs CMC-050/101KX50201T13F |