Part Details for CC0201KRX5R8BB222 by YAGEO Corporation
Overview of CC0201KRX5R8BB222 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R8BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8910
|
Newark | Capacitor, 2200Pf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB222 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14500 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
311-3689-1-ND
|
DigiKey | CAP CER 2200PF 25V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15983 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R8BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 6.3 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R8BB222) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC0201KR8BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X5R 0201 10% RoHS: Compliant | 19135 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_09032428
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2241 | Europe - 195000 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
V36:1790_14675836
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2302 | Americas - 15000 |
|
$0.0015 / $0.0017 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 2200pF 25V 10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
65214789
|
Verical | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2241 | Americas - 195000 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
66922873
|
Verical | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2302 | Americas - 15000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
CC0201KRX5R8BB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0021 / $0.0023 | Buy Now |
Part Details for CC0201KRX5R8BB222
CC0201KRX5R8BB222 CAD Models
CC0201KRX5R8BB222 Part Data Attributes
|
CC0201KRX5R8BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB222
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R222KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R8BB222 vs C0603X5R222KFTS |
GRM033R61E222KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX5R8BB222 vs GRM033R61E222KA12D |
C0603X5R1E222K | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201KRX5R8BB222 vs C0603X5R1E222K |
CMC-025/222KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R8BB222 vs CMC-025/222KX50201T13F |
GMC02X5R222K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX5R8BB222 vs GMC02X5R222K25NT |
KGM03AR51E222KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB222 vs KGM03AR51E222KH |