Part Details for CC0201KRX5R8BB104 by YAGEO Corporation
Overview of CC0201KRX5R8BB104 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0201KRX5R8BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2508
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0090 | Buy Now |
DISTI #
26AK1688
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27600 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
13-CC0201KRX5R8BB104CT-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63170 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R8BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R8BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-CC0201KRX58BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X5R 0201 10% RoHS: Compliant | 58627 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 25v X5R 104 10% 7" paper RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0059 / $0.0067 | Buy Now |
DISTI #
CC0201KRX5R8BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 225000 In Stock |
|
$0.0063 / $0.0069 | Buy Now |
DISTI #
CC0201KRX5R8BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, � 10%, X7R, 0201 [0603 Metric] (Alt: CC0201KRX5R8BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.0081 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 100nF 25VDC ±10% X5R | 0 |
|
$0.0099 / $0.0129 | RFQ |
Part Details for CC0201KRX5R8BB104
CC0201KRX5R8BB104 CAD Models
CC0201KRX5R8BB104 Part Data Attributes:
|
CC0201KRX5R8BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |