Part Details for CC0201KRX5R7BB473 by YAGEO Corporation
Overview of CC0201KRX5R7BB473 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R7BB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8908
|
Newark | Capacitor, 0.047Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R7BB473 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14850 |
|
$0.0200 / $0.0770 | Buy Now |
DISTI #
80AK7659
|
Newark | Capacitor, 0.047Uf, X5R, 0201, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KRX5R7BB473 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-CC0201KRX5R7BB473CT-ND
|
DigiKey | CAP CER 0.047UF 16V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37338 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R7BB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0201KRX5R7BB473) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC0201KRX57BB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X5R 0201 10% RoHS: Compliant | 44080 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0201 16v X5R 0.047mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 930000Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
CC0201KRX5R7BB473
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
KKK25065
|
Rutronik | KC 47nF 0201 10% 16V X5R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 810000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0022 | Buy Now |
DISTI #
CC0201KRX5R7BB473
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0201KRX5R7BB473) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 16V 47nF X5R 10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 18600 |
|
$0.0017 / $0.0030 | Buy Now |
Part Details for CC0201KRX5R7BB473
CC0201KRX5R7BB473 CAD Models
CC0201KRX5R7BB473 Part Data Attributes
|
CC0201KRX5R7BB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R7BB473
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R7BB473
This table gives cross-reference parts and alternative options found for CC0201KRX5R7BB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R7BB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE063SB5473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R7BB473 vs MLASE063SB5473KFNA01 |
0201X473K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201KRX5R7BB473 vs 0201X473K160CT |
CMC-016/473KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R7BB473 vs CMC-016/473KX50201T13F |
C0603X5R473KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R7BB473 vs C0603X5R473KETS |
GMC02X5R473K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX5R7BB473 vs GMC02X5R473K16NT |
MSASE063SB5473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R7BB473 vs MSASE063SB5473KFNA01 |