-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6265
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R7BB104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 463731 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
69AH7061
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R7BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
311-1597-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
291657 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R7BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R7BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0051 | Buy Now |
DISTI #
603-CC201KRX5R7BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X5R 0201 10% RoHS: Compliant | 559309 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_14676034
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 306 |
|
$0.0072 / $0.0455 | Buy Now |
|
Future Electronics | 0201 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 1815000Reel |
|
$0.0038 / $0.0045 | Buy Now |
|
Future Electronics | 0201 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0045 | Buy Now |
DISTI #
66971804
|
Verical | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2233 | Americas - 450000 |
|
$0.0055 / $0.0068 | Buy Now |
DISTI #
CC0201KRX5R7BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 4035000 In Stock |
|
$0.0045 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KRX5R7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R7BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KRX5R7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531Z104KT16T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R7BB104 vs 531Z104KT16T |
885012104001 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CC0201KRX5R7BB104 vs 885012104001 |
C0603X5R104KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R7BB104 vs C0603X5R104KETS |
MLASE063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R7BB104 vs MLASE063SB5104KFNA01 |
GMC02X5R104K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201KRX5R7BB104 vs GMC02X5R104K16NT |
CMC-016/104KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R7BB104 vs CMC-016/104KX50201T13F |
KGM03AR51C104KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R7BB104 vs KGM03AR51C104KH |
MSASE063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R7BB104 vs MSASE063SB5104KFNA01 |