Part Details for CC0201KRX5R6BB103 by YAGEO Corporation
Overview of CC0201KRX5R6BB103 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R6BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6260
|
Newark | Cap, 0.01Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R6BB103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24498 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
69AH7056
|
Newark | Cap, 0.01Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R6BB103 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0030 | Buy Now |
DISTI #
311-1409-1-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86829 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R6BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R6BB103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201KRX5R6BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X5R 0201 10% RoHS: Compliant | 18357 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784242
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2350 | Europe - 360000 |
|
$0.0025 | Buy Now |
DISTI #
V36:1790_07126739
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2211 | Americas - 180000 |
|
$0.0014 | Buy Now |
DISTI #
V72:2272_07126739
|
Arrow Electronics | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2140 Container: Cut Strips | Americas - 3011 |
|
$0.0027 / $0.0587 | Buy Now |
|
Future Electronics | 0201 10 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 135000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
77788686
|
Verical | Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2350 | Americas - 360000 |
|
$0.0025 | Buy Now |
Part Details for CC0201KRX5R6BB103
CC0201KRX5R6BB103 CAD Models
CC0201KRX5R6BB103 Part Data Attributes
|
CC0201KRX5R6BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R6BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R6BB103
This table gives cross-reference parts and alternative options found for CC0201KRX5R6BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R6BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BJ103KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R6BB103 vs LMK063BJ103KP-T |
C0603X5R1A103K | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201KRX5R6BB103 vs C0603X5R1A103K |
885012104012 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CC0201KRX5R6BB103 vs 885012104012 |
KGM03AR51A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R6BB103 vs KGM03AR51A103KN |
KGM03AR51A103KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R6BB103 vs KGM03AR51A103KH |
VJ0201G103KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CC0201KRX5R6BB103 vs VJ0201G103KXQCW1BC |
MCCA000012 | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | CC0201KRX5R6BB103 vs MCCA000012 |
CMC-010/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R6BB103 vs CMC-010/103KX50201T13F |
CM03X5R103K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R6BB103 vs CM03X5R103K10AN |