Part Details for CC0201KRX5R5BB333 by YAGEO Corporation
Overview of CC0201KRX5R5BB333 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R5BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7053
|
Newark | Cap, 0.033Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB333 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0040 | Buy Now |
DISTI #
40AJ6257
|
Newark | Cap, 0.033Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB333 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23513 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
76AK4204
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201KRX5R5BB333 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
76T5299
|
Newark | Mlcc- Capacitance 333 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB333 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1410-1-ND
|
DigiKey | CAP CER 0.033UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64906 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R5BB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB333) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
603-CC201KRX5R5BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.033uF X5R 10% 0201 RoHS: Compliant | 34224 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166365
|
Arrow Electronics | Cap Ceramic 0.033uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | Europe - 60000 |
|
$0.0022 / $0.0032 | Buy Now |
DISTI #
V72:2272_07127008
|
Arrow Electronics | Cap Ceramic 0.033uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1837 Container: Cut Strips | Americas - 16887 |
|
$0.0021 / $0.0480 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 6.3v X5R 333 10% 7"paper RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$0.0019 / $0.0023 | Buy Now |
Part Details for CC0201KRX5R5BB333
CC0201KRX5R5BB333 CAD Models
CC0201KRX5R5BB333 Part Data Attributes
|
CC0201KRX5R5BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R5BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R5BB333
This table gives cross-reference parts and alternative options found for CC0201KRX5R5BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R5BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R6R3-333KSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201KRX5R5BB333 vs C0201X5R6R3-333KSNP |
C0603X5R0J333K | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201KRX5R5BB333 vs C0603X5R0J333K |
GRM033R60J333KE01B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX5R5BB333 vs GRM033R60J333KE01B |
CMC-6R3/333KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R5BB333 vs CMC-6R3/333KX50201T13F |
C0603X5R333KCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R5BB333 vs C0603X5R333KCTS |