-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6254
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB105 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65470 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
69AH7050
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB105 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-3471-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3439222 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R5BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB105) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now |
DISTI #
603-CC0201KRX55BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 10% HI CV RoHS: Compliant | 364923 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_16247962
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Date Code: 2218 | Americas - 480000 |
|
$0.0035 / $0.0073 | Buy Now |
|
Future Electronics | 0201 1 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 420000Reel |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
76463157
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2218 | Americas - 480000 |
|
$0.0073 | Buy Now |
DISTI #
69065468
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 4099 Package Multiple: 1 Date Code: 2311 | Americas - 6930 |
|
$0.0171 / $0.0174 | Buy Now |
|
Quest Components | 96 |
|
$0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201KRX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R5BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201KRX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063AB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R5BB105 vs MLASJ063AB5105KFNA01 |
MSASJ063AB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R5BB105 vs MSASJ063AB5105KFNA01 |