Part Details for CC0201KPX7R7BB103 by YAGEO Corporation
Overview of CC0201KPX7R7BB103 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KPX7R7BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9963
|
Newark | Capacitor, 0.01Uf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KPX7R7BB103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49940 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
80AK7651
|
Newark | Capacitor, 0.01Uf, X7R, 0201, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201KPX7R7BB103 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-CC0201KPX7R7BB103CT-ND
|
DigiKey | CAP 0201 16V 10 NF X7R Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33946 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
603-CC201KPX7R7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0201 10% RoHS: Compliant | 90257 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0011 | Buy Now |
DISTI #
CC0201KPX7R7BB103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201KPX7R7BB103) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 10nF 16VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KPX7R7BB103
CC0201KPX7R7BB103 CAD Models
CC0201KPX7R7BB103 Part Data Attributes
|
CC0201KPX7R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KPX7R7BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KPX7R7BB103
This table gives cross-reference parts and alternative options found for CC0201KPX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KPX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT033R71C103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KPX7R7BB103 vs GRT033R71C103KE01D |
KGM03AR71C103KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KPX7R7BB103 vs KGM03AR71C103KH |
GRT033R71C103KE01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KPX7R7BB103 vs GRT033R71C103KE01J |
V103K0201X7R160NAT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | CC0201KPX7R7BB103 vs V103K0201X7R160NAT |
MLASE063SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX7R7BB103 vs MLASE063SB7103KFNA01 |
MSASE063SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX7R7BB103 vs MSASE063SB7103KFNA01 |