Part Details for CC0201JRX7R9BB471 by YAGEO Corporation
Overview of CC0201JRX7R9BB471 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRX7R9BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9959
|
Newark | Capacitor, 470Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201JRX7R9BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14900 |
|
$0.0520 / $0.1100 | Buy Now |
DISTI #
13-CC0201JRX7R9BB471CT-ND
|
DigiKey | CAP CER 470PF 50V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23850 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
2266-CC0201JRX7R9BB471TR-ND
|
DigiKey | CAP CER 470PF 50V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0048 | Buy Now |
DISTI #
CC0201JRX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRX7R9BB471) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC0201JR9BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0201 5% RoHS: Compliant | 24011 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
CC0201JRX7R9BB471
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: CC0201JRX7R9BB471) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 470pF 50VDC ±5% X7R | 0 |
|
$0.0032 / $0.0042 | RFQ |
Part Details for CC0201JRX7R9BB471
CC0201JRX7R9BB471 CAD Models
CC0201JRX7R9BB471 Part Data Attributes
|
CC0201JRX7R9BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRX7R9BB471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRX7R9BB471
This table gives cross-reference parts and alternative options found for CC0201JRX7R9BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRX7R9BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/471JX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRX7R9BB471 vs CMC-050/471JX0201T13F |