-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8895
|
Newark | Capacitor, 0.01Uf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201JRX7R7BB103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10710 |
|
$0.0620 / $0.1340 | Buy Now |
DISTI #
80AK7649
|
Newark | Capacitor, 0.01Uf, X7R, 0201, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0201JRX7R7BB103 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0201JRX7R7BB103CT-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28640 In Stock |
|
$0.0184 / $0.1900 | Buy Now |
DISTI #
CC0201JRX7R7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRX7R7BB103) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC0201JR7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0201 5% RoHS: Compliant | 49874 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E02:0323_09032407
|
Arrow Electronics | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2238 | Europe - 135000 |
|
$0.0142 / $0.0166 | Buy Now |
DISTI #
V36:1790_14675815
|
Arrow Electronics | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2217 | Americas - 30000 |
|
$0.0023 / $0.0027 | Buy Now |
|
Future Electronics | 0603 10000 pF 16 V ±5% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 60000Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
64971769
|
Verical | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2238 | Americas - 135000 |
|
$0.0141 / $0.0165 | Buy Now |
DISTI #
62360533
|
Verical | Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2217 | Americas - 30000 |
|
$0.0023 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201JRX7R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRX7R7BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201JRX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR71C103JH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRX7R7BB103 vs KGM03AR71C103JH |