Part Details for CC0201JRX7R6BB103 by YAGEO Corporation
Overview of CC0201JRX7R6BB103 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRX7R6BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201JRX7R6BB103CT-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102460 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CC0201JRX7R6BB103
|
Avnet Americas | Capacitor Ceramic 0.01uF 10V X7R 5% 0201 T/R - Tape and Reel (Alt: CC0201JRX7R6BB103) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0201JX7R6BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0201 5% | 102340 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 10nF 10VDC ±5% X7R | 0 |
|
$0.0036 / $0.0047 | RFQ |
Part Details for CC0201JRX7R6BB103
CC0201JRX7R6BB103 CAD Models
CC0201JRX7R6BB103 Part Data Attributes
|
CC0201JRX7R6BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRX7R6BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRX7R6BB103
This table gives cross-reference parts and alternative options found for CC0201JRX7R6BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRX7R6BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZC103JA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRX7R6BB103 vs 0201ZC103JA79A |
C0201X7R100-103JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201JRX7R6BB103 vs C0201X7R100-103JGU |
CMC-010/103JX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRX7R6BB103 vs CMC-010/103JX0201T13F |
0201ZC103JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRX7R6BB103 vs 0201ZC103JAZ7A |
C0201X7R100-103JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201JRX7R6BB103 vs C0201X7R100-103JPU |
C0201X7R100-103JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201JRX7R6BB103 vs C0201X7R100-103JPE |
225424845536 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | YAGEO Corporation | CC0201JRX7R6BB103 vs 225424845536 |
C0201X7R100-103JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201JRX7R6BB103 vs C0201X7R100-103JGE |