Part Details for CC0201JRNPO9BN820 by YAGEO Corporation
Overview of CC0201JRNPO9BN820 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7047
|
Newark | Cap, 82Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN820 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60186 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
311-3684-1-ND
|
DigiKey | CAP CER 82PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15397 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN820
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 25 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO9BN820) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO9BN820
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 82 pF C0G 0201 5% RoHS: Compliant | 22471 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0011 | Buy Now |
DISTI #
CC0201JRNPO9BN820
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 82 pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0018 | Buy Now |
DISTI #
CC0201JRNPO9BN820
|
TME | Capacitor: ceramic, MLCC, 82pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0017 | RFQ |
DISTI #
CC0201JRNPO9BN820
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 25 V, � 5%, X7R, 0201 [0603 Metric] (Alt: CC0201JRNPO9BN820) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 82pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201JRNPO9BN820
CC0201JRNPO9BN820 CAD Models
CC0201JRNPO9BN820 Part Data Attributes
|
CC0201JRNPO9BN820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN820
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN820
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/820JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRNPO9BN820 vs CMC-050/820JN0201T13F |
MBASU063SCG820JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN820 vs MBASU063SCG820JFNA18 |
MLASU063SCG820JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN820 vs MLASU063SCG820JFNA01 |
UMK063CG820JT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN820 vs UMK063CG820JT8F |
MMASU063SCG820JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN820 vs MMASU063SCG820JFNA01 |
KGM03ACG1H820JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO9BN820 vs KGM03ACG1H820JH |