Part Details for CC0201JRNPO9BN200 by YAGEO Corporation
Overview of CC0201JRNPO9BN200 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7040
|
Newark | Cap, 20Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74348 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
76AK4199
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO9BN200 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
65R7297
|
Newark | Capacitor, 20Pf, C0G/Np0, 50V, 0201, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201JRNPO9BN200 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-3682-1-ND
|
DigiKey | CAP CER 20PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8404 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN200
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO9BN200) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO9BN200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0201 5% RoHS: Compliant | 119162 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126625
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1912 Container: Cut Strips | Americas - 7667 |
|
$0.0040 | Buy Now |
|
Future Electronics | 0201 20 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
CC0201JRNPO9BN200
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
CC0201JRNPO9BN200
|
TME | Capacitor: ceramic, MLCC, 20pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 100 | 9300 |
|
$0.0021 / $0.0090 | Buy Now |
Part Details for CC0201JRNPO9BN200
CC0201JRNPO9BN200 CAD Models
CC0201JRNPO9BN200 Part Data Attributes
|
CC0201JRNPO9BN200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN200
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN200
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG200JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN200 vs MBASU063SCG200JFNA18 |
GMC02CG200J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201JRNPO9BN200 vs GMC02CG200J50NT |
MCASU063SCG200JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN200 vs MCASU063SCG200JFNA1J |
NMC0201NPO200J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201JRNPO9BN200 vs NMC0201NPO200J50TRP |
MSASU063SCG200JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN200 vs MSASU063SCG200JFNA01 |
CMC-050/200JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRNPO9BN200 vs CMC-050/200JN0201T13F |
MMASU063SCG200JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN200 vs MMASU063SCG200JFNA01 |