Part Details for CC0201JRNPO9BN120 by YAGEO Corporation
Overview of CC0201JRNPO9BN120 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7038
|
Newark | Cap, 12Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0030 | Buy Now |
DISTI #
40AJ6246
|
Newark | Cap, 12Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5879 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
65R7292
|
Newark | Mlcc- Capacitance 120 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4196
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO9BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-1585-1-ND
|
DigiKey | CAP CER 12PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546102 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN120
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO9BN120) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO9BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0201 5% RoHS: Compliant | 56467 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126684
|
Arrow Electronics | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2044 Container: Cut Strips | Americas - 2265 |
|
$0.0021 / $0.0182 | Buy Now |
|
Future Electronics | 0201 12 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 135000Reel |
|
$0.0017 / $0.0021 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 15000 |
|
$0.0225 / $0.1500 | Buy Now |
Part Details for CC0201JRNPO9BN120
CC0201JRNPO9BN120 CAD Models
CC0201JRNPO9BN120 Part Data Attributes
|
CC0201JRNPO9BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN120
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN120
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN120 vs MBASU063SCG120JFNA01 |
MCASU063SCG120JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN120 vs MCASU063SCG120JFNA1J |
MCASU063SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN120 vs MCASU063SCG120JFNA01 |
NMC0201NPO120J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201JRNPO9BN120 vs NMC0201NPO120J50TRP |
0201CG120J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201JRNPO9BN120 vs 0201CG120J9B200 |
AC0201JRNPO9BN120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201JRNPO9BN120 vs AC0201JRNPO9BN120 |
CM03CG120J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201JRNPO9BN120 vs CM03CG120J50AT |
02015A120JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO9BN120 vs 02015A120JA77A |
GMC02CG120J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201JRNPO9BN120 vs GMC02CG120J50NT |
02015A120JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO9BN120 vs 02015A120JA79A |