Part Details for CC0201JRNPO9BN101 by YAGEO Corporation
Overview of CC0201JRNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7037
|
Newark | Cap, 100Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 135000 |
|
$0.0030 | Buy Now |
DISTI #
40AJ6245
|
Newark | Cap, 100Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12162 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
76T5294
|
Newark | Mlcc- Capacitance 101 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-2080-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88288 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO9BN101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0201 5% RoHS: Compliant | 49035 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126624
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2114 Container: Cut Strips | Americas - 4644 |
|
$0.0014 / $0.0590 | Buy Now |
|
Future Electronics | 0201 100 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 45000Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
23822980
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 150000 |
|
$0.0017 | Buy Now |
DISTI #
57454871
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2114 | Americas - 4644 |
|
$0.0014 | Buy Now |
Part Details for CC0201JRNPO9BN101
CC0201JRNPO9BN101 CAD Models
CC0201JRNPO9BN101 Part Data Attributes
|
CC0201JRNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN101
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG101JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN101 vs MBASU063SCG101JFNA18 |
GMC02CG101J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201JRNPO9BN101 vs GMC02CG101J50NT |
MSASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN101 vs MSASU063SCG101JFNA01 |
NMC-A0201NPO101J50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | NIC Components Corp | CC0201JRNPO9BN101 vs NMC-A0201NPO101J50CQYF |
MMASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN101 vs MMASU063SCG101JFNA01 |
CMC-050/101JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRNPO9BN101 vs CMC-050/101JN0201T13F |
C0603NP0101JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201JRNPO9BN101 vs C0603NP0101JGT |
MBASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN101 vs MBASU063SCG101JFNA01 |
MMASU063SCG101JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN101 vs MMASU063SCG101JFNA18 |