Part Details for CC0201JRNPO8BN560 by YAGEO Corporation
Overview of CC0201JRNPO8BN560 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7035
|
Newark | Cap, 56Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN560 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68490 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
311-1384-1-ND
|
DigiKey | CAP CER 56PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34186 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN560
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN560) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN560
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 56 pF C0G 0201 5% RoHS: Compliant | 14800 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784132
|
Arrow Electronics | Cap Ceramic 56pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2248 | Europe - 375000 |
|
$0.0013 / $0.0022 | Buy Now |
DISTI #
V72:2272_07126680
|
Arrow Electronics | Cap Ceramic 56pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2115 Container: Cut Strips | Americas - 5624 |
|
$0.0014 / $0.0182 | Buy Now |
|
Future Electronics | 0201 56 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
65751256
|
Verical | Cap Ceramic 56pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2248 | Americas - 375000 |
|
$0.0013 / $0.0022 | Buy Now |
DISTI #
56341587
|
Verical | Cap Ceramic 56pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2115 | Americas - 5624 |
|
$0.0014 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000056 UF, SURFACE MOUNT, 0201 | 15000 |
|
$0.0021 / $0.0112 | Buy Now |
Part Details for CC0201JRNPO8BN560
CC0201JRNPO8BN560 CAD Models
CC0201JRNPO8BN560 Part Data Attributes
|
CC0201JRNPO8BN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN560
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN560
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L560JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN560 vs 250R05L560JT4Y |
CM03CG560J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000056 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201JRNPO8BN560 vs CM03CG560J25AT |
250R05L560JT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN560 vs 250R05L560JT4T |
CMC-025/560JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201JRNPO8BN560 vs CMC-025/560JN0201T13F |
CM03CG560J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN560 vs CM03CG560J25AT |
KGM03ACG1E560JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN560 vs KGM03ACG1E560JH |
C0603C0G1E560J | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201JRNPO8BN560 vs C0603C0G1E560J |
02013A560JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN560 vs 02013A560JA79A |
250R05L560JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN560 vs 250R05L560JV4R |
0201CG560J8B200 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201JRNPO8BN560 vs 0201CG560J8B200 |