-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4950
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 47 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo CC0201JRNPO8BN470 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4220 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
68R4544
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 47 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo CC0201JRNPO8BN470 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
311-1389-1-ND
|
DigiKey | CAP CER 47PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288245 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
2266-CC0201JRNPO8BN470TR-ND
|
DigiKey | CAP CER 47PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0010 | Buy Now |
DISTI #
CC0201JRNPO8BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN470) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 47 pF C0G 0201 5% RoHS: Compliant | 18112 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784113
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2405 | Europe - 405000 |
|
$0.0015 / $0.0023 | Buy Now |
DISTI #
V72:2272_07126679
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1851 Container: Cut Strips | Americas - 10030 |
|
$0.0015 / $0.0527 | Buy Now |
|
Future Electronics | 0201 47 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 60000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75000 Partner Stock |
|
$0.0008 / $0.0009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0201JRNPO8BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E470JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO8BN470 vs GRM0335C1E470JD01J |
KGM03ACG1E470JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN470 vs KGM03ACG1E470JN |
CM03CG470J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN470 vs CM03CG470J25AL |
02013A470JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN470 vs 02013A470JAT9A |
QLCD250Q470J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN470 vs QLCD250Q470J1GV001T |
250R05L470JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN470 vs 250R05L470JT4S |
250R05L470JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN470 vs 250R05L470JT4R |
0201CG470J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201JRNPO8BN470 vs 0201CG470J250C |
02013A470JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN470 vs 02013A470JA77A |
250R05L470JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CC0201JRNPO8BN470 vs 250R05L470JT4Y |