Part Details for CC0201JRNPO8BN330 by YAGEO Corporation
Overview of CC0201JRNPO8BN330 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0954
|
Newark | Cap, 33Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN330 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3610 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
90AJ5755
|
Newark | Mlcc Capacitor, 33Pf, 25V, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN330 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0030 | Buy Now |
DISTI #
311-1381-1-ND
|
DigiKey | CAP CER 33PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4350 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN330) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 33 pF C0G 0201 5% RoHS: Compliant | 16628 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0201 33 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 2955000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Bristol Electronics | 99584 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201 | 13000 |
|
$0.0030 / $0.0080 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201 | 72000 |
|
$0.0020 / $0.0150 | Buy Now |
DISTI #
CC0201JRNPO8BN330
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 33 pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
Part Details for CC0201JRNPO8BN330
CC0201JRNPO8BN330 CAD Models
CC0201JRNPO8BN330 Part Data Attributes:
|
CC0201JRNPO8BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN330
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP0335C1E330JD01B | CAPACITOR, CERAMIC, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201JRNPO8BN330 vs GRP0335C1E330JD01B |
250R05L330JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201JRNPO8BN330 vs 250R05L330JV4Y |
0201CG330J250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201JRNPO8BN330 vs 0201CG330J250SB |
GRP0335C1E330JD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201JRNPO8BN330 vs GRP0335C1E330JD01E |
KGM03ACG1E330JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN330 vs KGM03ACG1E330JH |
250R05L330JV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CC0201JRNPO8BN330 vs 250R05L330JV4T |
CM03CG330J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN330 vs CM03CG330J25AT |
CM03CG330J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN330 vs CM03CG330J25AL |
250R05L330JV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN330 vs 250R05L330JV4W |
CM03CG330J25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201JRNPO8BN330 vs CM03CG330J25AL |