Part Details for CC0201JRNPO8BN270 by YAGEO Corporation
Overview of CC0201JRNPO8BN270 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7033
|
Newark | Cap, 27Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN270 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13077 |
|
$0.0040 / $0.0080 | Buy Now |
DISTI #
311-1392-1-ND
|
DigiKey | CAP CER 27PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14983 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN270
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN270) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 27 pF C0G 0201 5% RoHS: Compliant | 7584 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126676
|
Arrow Electronics | Cap Ceramic 27pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1824 Container: Cut Strips | Americas - 7958 |
|
$0.0017 / $0.0539 | Buy Now |
|
Future Electronics | 0201 27 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
32652862
|
Verical | Cap Ceramic 27pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 1824 | Americas - 7958 |
|
$0.0017 / $0.0032 | Buy Now |
DISTI #
CC0201JRNPO8BN270
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 27 pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
SMC-CC0201JRNPO8BN270
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13726 |
|
RFQ |
Part Details for CC0201JRNPO8BN270
CC0201JRNPO8BN270 CAD Models
CC0201JRNPO8BN270 Part Data Attributes
|
CC0201JRNPO8BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN270
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN270
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L270JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN270 vs 250R05L270JG4W |
C0201HQN250-270JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN270 vs C0201HQN250-270JN6P |
MC0201N270J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | SPC Multicomp | CC0201JRNPO8BN270 vs MC0201N270J250LT |
0201N270J250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201JRNPO8BN270 vs 0201N270J250LT |
02013A270JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN270 vs 02013A270JAT9A |
C0201HQN250-270JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN270 vs C0201HQN250-270JG6P |
C0201HQN250-270JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN270 vs C0201HQN250-270JG6E |
GCM0335C1E270JD03B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO8BN270 vs GCM0335C1E270JD03B |
250R05L270JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN270 vs 250R05L270JG4R |
C0201HQN250-270JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN270 vs C0201HQN250-270JGE |