Part Details for CC0201JRNPO8BN150 by YAGEO Corporation
Overview of CC0201JRNPO8BN150 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6242
|
Newark | Cap, 15Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21458 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
69AH7030
|
Newark | Cap, 15Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN150 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0040 | Buy Now |
DISTI #
76AK4191
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO8BN150 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
65R7280
|
Newark | Mlcc- Capacitance 150 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN150 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1387-1-ND
|
DigiKey | CAP CER 15PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
216 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN150) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 15 pF C0G 0201 5% RoHS: Compliant | 37852 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07126622
|
Arrow Electronics | Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 1823 | Americas - 90060 |
|
$0.0011 | Buy Now |
DISTI #
E02:0323_04166357
|
Arrow Electronics | Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2234 | Europe - 60000 |
|
$0.0014 | Buy Now |
DISTI #
V72:2272_07126622
|
Arrow Electronics | Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1823 Container: Cut Strips | Americas - 13759 |
|
$0.0014 / $0.0540 | Buy Now |
Part Details for CC0201JRNPO8BN150
CC0201JRNPO8BN150 CAD Models
CC0201JRNPO8BN150 Part Data Attributes
|
CC0201JRNPO8BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN150
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN150
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG150J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN150 vs CM03CG150J25AL |
NMC0201NPO150J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CC0201JRNPO8BN150 vs NMC0201NPO150J25TRP |
C0201HQN250-150JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN150 vs C0201HQN250-150JG6P |
250R05L150JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201JRNPO8BN150 vs 250R05L150JG4Y |
C0603C0G1E150J | Ceramic Capacitor, Ceramic | TDK Corporation | CC0201JRNPO8BN150 vs C0603C0G1E150J |
C0603C0G1E150JB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201JRNPO8BN150 vs C0603C0G1E150JB |
C0201HQN250-150JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8BN150 vs C0201HQN250-150JN6P |
0201CG150J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201JRNPO8BN150 vs 0201CG150J250CT |
0201CG150J250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201JRNPO8BN150 vs 0201CG150J250ST |
QLCD250Q150J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN150 vs QLCD250Q150J1GV001T |