Part Details for CC0201JRNPO8BN120 by YAGEO Corporation
Overview of CC0201JRNPO8BN120 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7029
|
Newark | Cap, 12Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 135000 |
|
$0.0020 | Buy Now |
DISTI #
40AJ6241
|
Newark | Cap, 12Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18130 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
76AK4190
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0201JRNPO8BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
76T5292
|
Newark | Mlcc- Capacitance 120 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1394-1-ND
|
DigiKey | CAP CER 12PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78175 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN120
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN120) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
69AH7029
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 69AH7029) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 4 Days Container: Reel | 135000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
603-CC201JRNPO8BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 12 pF C0G 0201 5% RoHS: Compliant | 49147 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07126621
|
Arrow Electronics | Cap Ceramic 12pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2305 | Americas - 120000 |
|
$0.0011 / $0.0017 | Buy Now |
DISTI #
V72:2272_07126621
|
Arrow Electronics | Cap Ceramic 12pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1823 Container: Cut Strips | Americas - 12527 |
|
$0.0017 / $0.0540 | Buy Now |
Part Details for CC0201JRNPO8BN120
CC0201JRNPO8BN120 CAD Models
CC0201JRNPO8BN120 Part Data Attributes
|
CC0201JRNPO8BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN120
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN120
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L120JT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN120 vs 250R05L120JT4T |
250R05L120JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN120 vs 250R05L120JG4W |
250R05L120JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201JRNPO8BN120 vs 250R05L120JV4Y |
250R05L120JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN120 vs 250R05L120JT4R |
CM03CG120J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201JRNPO8BN120 vs CM03CG120J25AL |
RF0201N120J250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0201JRNPO8BN120 vs RF0201N120J250CT |
250R05L120JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN120 vs 250R05L120JG4Y |
250R05L120JV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN120 vs 250R05L120JV4W |
QLCD250Q120J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN120 vs QLCD250Q120J1GV001T |
250R05L120JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201JRNPO8BN120 vs 250R05L120JG4Y |