Part Details for CC0201JRNPO8BN110 by YAGEO Corporation
Overview of CC0201JRNPO8BN110 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201JRNPO8BN110TR-ND
|
DigiKey | CAP CER 11PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
CC0201JRNPO8BN110
|
Avnet Americas | - Tape and Reel (Alt: CC0201JRNPO8BN110) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201JRNPO8BN11
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 11 pF C0G 0201 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 | 0 |
|
$0.0022 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 11pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0047 / $0.0061 | RFQ |
Part Details for CC0201JRNPO8BN110
CC0201JRNPO8BN110 CAD Models
CC0201JRNPO8BN110 Part Data Attributes:
|
CC0201JRNPO8BN110
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN110
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |