Part Details for CC0201JRNPO8BN101 by YAGEO Corporation
Overview of CC0201JRNPO8BN101 by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4952
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 100 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Yageo CC0201JRNPO8BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5648 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
68R4542
|
Newark | Ceramic Capacitor 100Pf 25V, C0G, 5%, 0201, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Qualification:- Rohs Compliant: Yes |Yageo CC0201JRNPO8BN101 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
311-1382-1-ND
|
DigiKey | CAP CER 100PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900657 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN101) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC201JRNPO8BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 100pF C0G 0201 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
E02:0323_00784382
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2336 | Europe - 210000 |
|
$0.0014 | Buy Now |
DISTI #
V36:1790_07126040
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2227 | Americas - 30000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07126040
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2050 Container: Cut Strips | Americas - 3203 |
|
$0.0016 / $0.0527 | Buy Now |
|
Future Electronics | 0201 100 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 1125000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
73150406
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2336 | Americas - 210000 |
|
$0.0014 | Buy Now |
Part Details for CC0201JRNPO8BN101
CC0201JRNPO8BN101 CAD Models
CC0201JRNPO8BN101 Part Data Attributes
|
CC0201JRNPO8BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN101
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L101JV4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CC0201JRNPO8BN101 vs 250R05L101JV4R |
250R05L101JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN101 vs 250R05L101JG4Y |
GCM0335C1E101JD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JRNPO8BN101 vs GCM0335C1E101JD03B |
QLCD250Q101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN101 vs QLCD250Q101J1GV001T |
02013A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRNPO8BN101 vs 02013A101JA79A |
250R05L101JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN101 vs 250R05L101JT4R |
0201CG101J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201JRNPO8BN101 vs 0201CG101J250NT |
C0201C101J3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | KEMET Corporation | CC0201JRNPO8BN101 vs C0201C101J3GAC7867 |
250R05L101JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201JRNPO8BN101 vs 250R05L101JT4S |
C0603NP0101JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | CC0201JRNPO8BN101 vs C0603NP0101JFTS |