Part Details for CC0201JPNPO9BN330 by YAGEO Corporation
Overview of CC0201JPNPO9BN330 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JPNPO9BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201JPNPO9BN330CT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197500 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
CC0201JPNPO9BN330
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 33pF 5% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201JPNPO9BN330) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0201JPNP9BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0201 5% RoHS: Compliant | 185610 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0011 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 33pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for CC0201JPNPO9BN330
CC0201JPNPO9BN330 CAD Models
CC0201JPNPO9BN330 Part Data Attributes
|
CC0201JPNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JPNPO9BN330
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JPNPO9BN330
This table gives cross-reference parts and alternative options found for CC0201JPNPO9BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JPNPO9BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H330JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | CC0201JPNPO9BN330 vs GRM0335C1H330JA01B |
C0201C0G500-330JPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, | CC0201JPNPO9BN330 vs C0201C0G500-330JPBP |
C0201C0G500-330JND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | CC0201JPNPO9BN330 vs C0201C0G500-330JND |
C0603C0G1H330J(030BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN330 vs C0603C0G1H330J(030BA) |
02015A330JAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN330 vs 02015A330JAT7A |
GRT0335C1H330JA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP | CC0201JPNPO9BN330 vs GRT0335C1H330JA02J |
02015A330JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN330 vs 02015A330JA74A |
C0603C0G1H330JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN330 vs C0603C0G1H330JT |
C0201C0G500-330JGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0201JPNPO9BN330 vs C0201C0G500-330JGD |
UMK063CG330JT-F | TAIYO YUDEN | $0.0082 | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | CC0201JPNPO9BN330 vs UMK063CG330JT-F |