Part Details for CC0201JPNPO9BN101 by YAGEO Corporation
Results Overview of CC0201JPNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0201JPNPO9BN101 Information
CC0201JPNPO9BN101 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0201JPNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201JPNPO9BN101CT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198881 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201JPNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel |
50000 |
|
$0.0007 | Buy Now |
DISTI #
603-CC0201JPNP9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0201 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0010 | Buy Now |
DISTI #
CC0201JPNPO9BN101
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 50 V 5 C0G NP0 0201 0603 Metric (Alt: CC0201JPNPO9BN101) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201JPNPO9BN101
CC0201JPNPO9BN101 CAD Models
CC0201JPNPO9BN101 Part Data Attributes
|
CC0201JPNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JPNPO9BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JPNPO9BN101
This table gives cross-reference parts and alternative options found for CC0201JPNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JPNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03CG101J50AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN101 vs CM03CG101J50AQ |
GRM0335C1H101JD01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN101 vs GRM0335C1H101JD01B |
C0201C0G500-101JPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, | CC0201JPNPO9BN101 vs C0201C0G500-101JPBR |
C0201COG500-101JSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | CC0201JPNPO9BN101 vs C0201COG500-101JSNP |
C0201C0G500-101JPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0201JPNPO9BN101 vs C0201C0G500-101JPR |
GMC02CG101J50NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN101 vs GMC02CG101J50NT |
CM03CG101J50AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN101 vs CM03CG101J50AH |
C0603C0G1H101JB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN101 vs C0603C0G1H101JB |
MMASU063SCG101JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN101 vs MMASU063SCG101JFNA01 |
C0201C0G500-101JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0201JPNPO9BN101 vs C0201C0G500-101JGP |