Part Details for CC0201JPNPO8BN270 by YAGEO Corporation
Overview of CC0201JPNPO8BN270 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JPNPO8BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201JPNPO8BN270TR-ND
|
DigiKey | CAP CER 27PF 25V C0G/NPO 0201 Min Qty: 50000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0023 | Buy Now |
DISTI #
CC0201JPNPO8BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 27pF 5% C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CC0201JPNPO8BN270) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-CC0201JPNP8BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 27 pF C0G 0201 5% RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | Cap Ceramic 27pF 25V C0G 5% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Container: Reel | 700000Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 550000 |
|
$0.0014 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 27pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201JPNPO8BN270
CC0201JPNPO8BN270 CAD Models
CC0201JPNPO8BN270 Part Data Attributes
|
CC0201JPNPO8BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JPNPO8BN270
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JPNPO8BN270
This table gives cross-reference parts and alternative options found for CC0201JPNPO8BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JPNPO8BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L270JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JPNPO8BN270 vs 250R05L270JG4W |
C0201HQN250-270JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JPNPO8BN270 vs C0201HQN250-270JN6P |
MC0201N270J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | SPC Multicomp | CC0201JPNPO8BN270 vs MC0201N270J250LT |
0201N270J250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201JPNPO8BN270 vs 0201N270J250LT |
02013A270JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JPNPO8BN270 vs 02013A270JAT9A |
C0201HQN250-270JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JPNPO8BN270 vs C0201HQN250-270JG6P |
C0201HQN250-270JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JPNPO8BN270 vs C0201HQN250-270JG6E |
GCM0335C1E270JD03B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201JPNPO8BN270 vs GCM0335C1E270JD03B |
250R05L270JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JPNPO8BN270 vs 250R05L270JG4R |
C0201HQN250-270JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JPNPO8BN270 vs C0201HQN250-270JGE |