There are no models available for this part yet.
Overview of CC0201FRNPO9BN470 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0201FRNPO9BN470 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK8860
|
Newark | Capacitor, 47Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201FRNPO9BN470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14990 |
|
$0.0110 | Buy Now | |
DISTI #
81AK3199
|
Newark | Capacitor, 47Pf, C0G/Np0, 0201, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201FRNPO9BN470 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now | |
DISTI #
13-CC0201FRNPO9BN470CT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29900 In Stock |
|
$0.0066 / $0.1000 | Buy Now | |
DISTI #
CC0201FRNPO9BN470
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 47pF 1% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201FRNPO9BN470) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now | |
DISTI #
603-CC021FRNPO9BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0201 1% RoHS: Compliant | 0 |
|
$0.0070 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0040 | Buy Now | ||
DISTI #
CC0201FRNPO9BN470
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 47pF 1% C0G 50V 0201 Paper T/R (Alt: CC0201FRNPO9BN470) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (0603) 0201 47pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0079 / $0.0103 | RFQ |
CAD Models for CC0201FRNPO9BN470 by YAGEO Corporation
Part Data Attributes for CC0201FRNPO9BN470 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CC0201FRNPO9BN470
This table gives cross-reference parts and alternative options found for CC0201FRNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201FRNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1H470FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201FRNPO9BN470 vs GCM0335C1H470FA16J |
GRT0335C1H470FA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201FRNPO9BN470 vs GRT0335C1H470FA02J |
02015A470FAT2A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±1%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC0201FRNPO9BN470 vs 02015A470FAT2A |
GRM0335C1H470FA01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201FRNPO9BN470 vs GRM0335C1H470FA01J |
GRT0335C1H470FA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201FRNPO9BN470 vs GRT0335C1H470FA02D |