Part Details for CC0201FRNPO9BN270 by YAGEO Corporation
Overview of CC0201FRNPO9BN270 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201FRNPO9BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8857
|
Newark | Capacitor, 27Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201FRNPO9BN270 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0200 / $0.0440 | Buy Now |
DISTI #
81AK3196
|
Newark | Capacitor, 27Pf, C0G/Np0, 0201, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201FRNPO9BN270 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-CC0201FRNPO9BN270CT-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26600 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0201FRNPO9BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 27pF 1% C0G 50V 0201 Paper T/R - Tape and Reel (Alt: CC0201FRNPO9BN270) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC0201NPO9BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 0201 1% | 102400 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 50V NPO 270 1% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 105000Reel |
|
$0.0046 / $0.0055 | Buy Now |
DISTI #
CC0201FRNPO9BN270
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 27pF 1% C0G 50V 0201 Paper T/R (Alt: CC0201FRNPO9BN270) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 90000 |
|
$0.0037 / $0.0040 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 27pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for CC0201FRNPO9BN270
CC0201FRNPO9BN270 CAD Models
CC0201FRNPO9BN270 Part Data Attributes
|
CC0201FRNPO9BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201FRNPO9BN270
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201FRNPO9BN270
This table gives cross-reference parts and alternative options found for CC0201FRNPO9BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201FRNPO9BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0270FGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201FRNPO9BN270 vs C0603NP0270FGTS |
KGM03ACG1H270FH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN270 vs KGM03ACG1H270FH |
0201N270F500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201FRNPO9BN270 vs 0201N270F500LT |
02015A270FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN270 vs 02015A270FA79A |
02015A270FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN270 vs 02015A270FA77A |
02015A270FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201FRNPO9BN270 vs 02015A270FAT7A |